Part Details for GEM12I18-P1J by Mean Well
Overview of GEM12I18-P1J by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEM12I18-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4951
|
Newark | Adapter, Ac-Dc, 18V, 0.66A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:18V, Output Current - Output 1:660Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GEM12I18-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$9.8100 | Buy Now |
DISTI #
1866-1800-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 12W Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$15.1904 / $17.5600 | Buy Now |
DISTI #
GEM12I18-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 0.66A 12W Carton - Boxed Product (Development Kits) (Alt: GEM12I18-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC-DC Wallmount Adapter - Medical - 12W - 18 VDC - 0.67A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately) RoHS: Compliant |
20 In Stock |
|
$12.2100 / $14.8000 | Buy Now |
DISTI #
GEM12I18-P1J
|
TME | Power supply: switched-mode, mains,plug, 18VDC, 0.66A, 12W, 85% Min Qty: 1 | 23 |
|
$13.1000 / $14.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$17.8865 / $19.0196 | Buy Now |
DISTI #
000000000005578518
|
Sager | Wall Mount AC Adapters 12W 18V .66A Medical Interchangeable plug Min Qty: 1 | 0 |
|
$12.5000 / $14.8000 | Buy Now |
|
Master Electronics | AC-DC Wallmount Adapter - Medical - 12W - 18 VDC - 0.67A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately) RoHS: Compliant |
20 In Stock |
|
$12.2100 / $14.8000 | Buy Now |