Part Details for GEN4-4DCAPE-50CT-CLB by 4D Systems
Overview of GEN4-4DCAPE-50CT-CLB by 4D Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEN4-4DCAPE-50CT-CLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9288
|
Newark | 5" Capacitive Touch Lcd Cape, Bbb, For Use With:Beagle Bone Black, Accessory Type:5" Capacitive Touch Lcd Cape Rohs Compliant: Yes |4D Systems GEN4-4DCAPE-50CT-CLB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7100 | Buy Now |
DISTI #
1613-1389-ND
|
DigiKey | LCD CAPE 5.0" CAP TOUCH Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.9500 | Buy Now |
DISTI #
971-GEN4-4DCAPE-50CT
|
Mouser Electronics | Display Modules 5.0 800x480 pixels Capacitive Touch RoHS: Compliant | 1 |
|
$73.5200 / $74.5500 | Buy Now |
DISTI #
GEN4-4DCAPE50CTCLB
|
TME | Display: TFT, 5", 800x480, Illumin: LED, Dim: 140.7x93.8x9.4mm, 5VDC Min Qty: 1 | 5 |
|
$93.0200 | Buy Now |
DISTI #
2846918
|
element14 Asia-Pacific | 5" CAPACITIVE TOUCH LCD CAPE, BBB RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$78.2068 / $78.8810 | Buy Now |
DISTI #
2846918
|
Farnell | 5" CAPACITIVE TOUCH LCD CAPE, BBB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 9 |
|
$74.0771 | Buy Now |
Part Details for GEN4-4DCAPE-50CT-CLB
GEN4-4DCAPE-50CT-CLB CAD Models
GEN4-4DCAPE-50CT-CLB Part Data Attributes:
|
GEN4-4DCAPE-50CT-CLB
4D Systems
Buy Now
|
Compare Parts:
GEN4-4DCAPE-50CT-CLB
4D Systems
|
Samacsys Manufacturer | 4D Systems |