There are no models available for this part yet.
Overview of GEN4-ESP32-28CT-CLB by 4D Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-ESP32-28CT-CLB by 4D Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK9915
|
Newark | Esp32 Intelligent Display Modules Rohs Compliant: Yes |4D Systems GEN4-ESP32-28CT-CLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1400 | Buy Now | |
DISTI #
1613-GEN4-ESP32-28CT-CLB-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.8" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$59.0000 | Buy Now | |
DISTI #
971-GEN4ESP3228CTCLB
|
Mouser Electronics | Display Modules 2.8", 240x320 pixels, slim Intelligent Display Module with embedded ESP32 SoC with Capacitive Touch Cover Lens Bezel RoHS: Compliant | 22 |
|
$59.0000 | Buy Now | |
DISTI #
GEN4-ESP32-28CC
|
TME | Display: TFT, 2.8", 240x320, 8MBRAM,16MbFLASH, 280cd/m2, uC: ESP32 Min Qty: 1 | 9 |
|
$56.6000 / $59.0000 | Buy Now |
CAD Models for GEN4-ESP32-28CT-CLB by 4D Systems
Part Data Attributes for GEN4-ESP32-28CT-CLB by 4D Systems
GEN4-ESP32-28CT-CLB
4D Systems
|
|
---|---|
Samacsys Manufacturer
|
4D Systems
|
Want to compare parts?
-
GEN4-ESP32-28CT-CLB4D SystemsVS
-