Part Details for GEN4-ESP32-50CT-CLB STARTER KIT by 4D Systems
Overview of GEN4-ESP32-50CT-CLB STARTER KIT by 4D Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for GEN4-ESP32-50CT-CLB STARTER KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-GEN4-ESP32-50CT-CLBSTARTERKIT-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$157.0000 | Buy Now |