There are no models available for this part yet.
Overview of GEN4-FT812-43T by 4D Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-FT812-43T by 4D Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1613-GEN4-FT812-43T-ND
|
DigiKey | GRAPHIC DISPLAY TFT - 4.3" Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$59.9500 | Buy Now | |
DISTI #
971-GEN4-FT812-43T
|
Mouser Electronics | Display Modules 4.3 inch gen4 Series SPI Display with FT812 and Resistive Touch RoHS: Compliant | 29 |
|
$43.1700 / $59.9500 | Buy Now | |
DISTI #
38849942
|
Verical | 4.3in TFT 480x272Pixels GPIO/SPI 400cd/m2 LED Backlight -10°C to 60°C Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 24 |
|
$17.9900 | Buy Now | |
DISTI #
GEN4-FT812-43T
|
TME | Display: TFT, 4.3", 480x272, 1MBRAM, Dim: 127.6x69.3x7.8mm, 5VDC Min Qty: 1 | 1 |
|
$75.1800 | Buy Now | |
DISTI #
C1S227800007101
|
Chip1Stop | Unclassified RoHS: Compliant | 24 |
|
$35.6000 | Buy Now |
CAD Models for GEN4-FT812-43T by 4D Systems
Part Data Attributes for GEN4-FT812-43T by 4D Systems
GEN4-FT812-43T
4D Systems
|
|
---|---|
Samacsys Manufacturer
|
4D Systems
|
Want to compare parts?
-
GEN4-FT812-43T4D SystemsVS
-