There are no models available for this part yet.
Overview of GEN4-FT812-70T by 4D Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-FT812-70T by 4D Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1613-GEN4-FT812-70T-ND
|
DigiKey | GRAPHIC DISPLAY TFT - 7" Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$89.9500 | Buy Now | |
DISTI #
971-GEN4-FT812-70T
|
Mouser Electronics | Display Modules 7.0 inch gen4 Series SPI Display with FT812 and Resistive Touch RoHS: Compliant | 0 |
|
$73.5300 / $89.9500 | Order Now | |
DISTI #
39169388
|
Verical | 7in TFT WVGA 800x480Pixels GPIO/SPI 400cd/m2 LED Backlight -10°C to 60°C Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$72.2200 / $87.8000 | Buy Now | |
DISTI #
GEN4-FT812-70T
|
TME | Display: TFT, 7", 800x480, 1MBRAM, Dim: 187x102.1x8.3mm, 400cd/m2 Min Qty: 1 | 0 |
|
$96.0000 | RFQ | |
DISTI #
C1S227800007129
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$87.8000 | Buy Now |
CAD Models for GEN4-FT812-70T by 4D Systems
Part Data Attributes for GEN4-FT812-70T by 4D Systems
GEN4-FT812-70T
4D Systems
|
|
---|---|
Samacsys Manufacturer
|
4D Systems
|
Want to compare parts?
-
GEN4-FT812-70T4D SystemsVS
-