Part Details for GEN4-FT813-43CTP-CLB by 4D Systems
Overview of GEN4-FT813-43CTP-CLB by 4D Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-FT813-43CTP-CLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-GEN4-FT813-43CTP-CLB-ND
|
DigiKey | GRAPHIC DISPLAY TFT - 4.3" Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$69.9500 | Buy Now |
DISTI #
971-GEN4-FT813-43C
|
Mouser Electronics | Display Modules 4.3 inch gen4 Series SPI Display with FT813 and Capacitive Touch with Cover Lens Bezel RoHS: Compliant | 0 |
|
$57.1800 / $69.9500 | Order Now |
DISTI #
GEN4-FT813-43CTP-C
|
TME | Display: TFT, 4.3", 480x272, 1MBRAM, Dim: 123x84.5x8.4mm, 475cd/m2 Min Qty: 1 | 0 |
|
$87.8600 | RFQ |
DISTI #
C1S227800007110
|
Chip1Stop | TFT Modules RoHS: Compliant | 1 |
|
$61.2500 | Buy Now |
Part Details for GEN4-FT813-43CTP-CLB
GEN4-FT813-43CTP-CLB CAD Models
GEN4-FT813-43CTP-CLB Part Data Attributes
|
GEN4-FT813-43CTP-CLB
4D Systems
Buy Now
|
Compare Parts:
GEN4-FT813-43CTP-CLB
4D Systems
|
Samacsys Manufacturer | 4D Systems |