Part Details for GEN4-ULCD-32D by 4D Systems
Overview of GEN4-ULCD-32D by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEN4-ULCD-32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1223-ND
|
DigiKey | DISPLAY LCD TFT 3.2" 240X320 Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$49.5000 / $59.9500 | Buy Now |
DISTI #
971-GEN4-ULCD-32D
|
Mouser Electronics | Display Modules 3.2", 240x320 pixels, slim Intelligent Display Module with embedded DIABLO16 processor RoHS: Compliant | 19 |
|
$49.0200 / $55.1000 | Buy Now |
DISTI #
GEN4-ULCD-32D
|
TME | Display: TFT, 3.2", 240x320, 32kBRAM,192kBFLASH, 200cd/m2, 5VDC Min Qty: 1 | 0 |
|
$59.9500 | RFQ |
Part Details for GEN4-ULCD-32D
GEN4-ULCD-32D CAD Models
GEN4-ULCD-32D Part Data Attributes
|
GEN4-ULCD-32D
4D Systems
Buy Now
|
Compare Parts:
GEN4-ULCD-32D
4D Systems
|
Samacsys Manufacturer | 4D Systems |