Part Details for GEN4-ULCD-32DT-AR by 4D Systems
Overview of GEN4-ULCD-32DT-AR by 4D Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEN4-ULCD-32DT-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1154-ND
|
DigiKey | DISPLAY LCD TFT 3.2" 240X320 Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$62.1000 / $74.9500 | Buy Now |
DISTI #
971-GEN4-ULCD-32DTAR
|
Mouser Electronics | Display Modules 3.2" gen4 LCD pack for Arduino gen4-IB RoHS: Compliant | 0 |
|
$61.2700 / $74.9500 | Order Now |
Part Details for GEN4-ULCD-32DT-AR
GEN4-ULCD-32DT-AR CAD Models
GEN4-ULCD-32DT-AR Part Data Attributes:
|
GEN4-ULCD-32DT-AR
4D Systems
Buy Now
|
Compare Parts:
GEN4-ULCD-32DT-AR
4D Systems
|
Samacsys Manufacturer | 4D Systems |