Part Details for GEN4-ULCD-32PT by 4D Systems
Overview of GEN4-ULCD-32PT by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-ULCD-32PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1121-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 3.2" Min Qty: 1 Lead time: 12 Weeks Container: Box |
36 In Stock |
|
$44.1000 / $54.9500 | Buy Now |
DISTI #
971-GEN4-ULCD-32PT
|
Mouser Electronics | Display Modules 3.2", 240x320 pixels, slim Intelligent Display Module with embedded PICASO processor and Resistive Touch panel RoHS: Compliant | 0 |
|
$54.9500 | Order Now |
DISTI #
GEN4-ULCD-32PT
|
TME | Display: TFT, 3.2", 240x320, 14kBFLASH,14kBRAM, 257cd/m2, FFC/FPC Min Qty: 1 | 0 |
|
$62.4100 | RFQ |
Part Details for GEN4-ULCD-32PT
GEN4-ULCD-32PT CAD Models
GEN4-ULCD-32PT Part Data Attributes
|
GEN4-ULCD-32PT
4D Systems
Buy Now
|
Compare Parts:
GEN4-ULCD-32PT
4D Systems
|
Samacsys Manufacturer | 4D Systems |