Part Details for GEN4-ULCD-35D by 4D Systems
Overview of GEN4-ULCD-35D by 4D Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEN4-ULCD-35D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1229-ND
|
DigiKey | DISPLAY LCD TFT 3.5" 480X320 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$58.5000 / $69.9500 | Buy Now |
DISTI #
971-GEN4-ULCD-35D
|
Mouser Electronics | Display Modules 3.5", 320x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor RoHS: Compliant | 0 |
|
$59.1800 / $69.9500 | Order Now |
DISTI #
73507364
|
Verical | 3.5", 320x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$65.7327 / $76.0781 | Buy Now |
DISTI #
GEN4-ULCD-35D
|
TME | Display: TFT, 3.5", 320x480, 32kBRAM,192kBFLASH, 73.4x49mm, 5VDC Min Qty: 1 | 0 |
|
$69.9500 | RFQ |
Part Details for GEN4-ULCD-35D
GEN4-ULCD-35D CAD Models
GEN4-ULCD-35D Part Data Attributes
|
GEN4-ULCD-35D
4D Systems
Buy Now
|
Compare Parts:
GEN4-ULCD-35D
4D Systems
|
Samacsys Manufacturer | 4D Systems |