Part Details for GEN4-ULCD-43D-CLB by 4D Systems
Overview of GEN4-ULCD-43D-CLB by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-ULCD-43D-CLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1238-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 4.3" Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$80.1000 / $94.9500 | Buy Now |
DISTI #
971-GEN4ULCD43D-CLB
|
Mouser Electronics | Display Modules 4.3", 480x272 pixels, slim Intelligent Display Module with embedded DIABLO16 processor with non-touch Cover Lens Bezel RoHS: Compliant | 0 |
|
$77.6200 / $94.9500 | Order Now |
DISTI #
GEN4-ULCD-43D-CLB
|
TME | Display: TFT, 4.3", 480x272, 32kBRAM,192kBFLASH, 485cd/m2, 5VDC Min Qty: 1 | 0 |
|
$95.2600 | RFQ |
Part Details for GEN4-ULCD-43D-CLB
GEN4-ULCD-43D-CLB CAD Models
GEN4-ULCD-43D-CLB Part Data Attributes
|
GEN4-ULCD-43D-CLB
4D Systems
Buy Now
|
Compare Parts:
GEN4-ULCD-43D-CLB
4D Systems
|
Samacsys Manufacturer | 4D Systems |