Part Details for GF-2CD-12D by MEC Relays
Overview of GF-2CD-12D by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF-2CD-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 90Ohm 10A DPDT (( 38.89mm 35.71mm 61.9mm)) Socket Industrial Relay RoHS: Compliant |
38 In Stock |
|
$74.2800 / $183.2900 | Buy Now |