Part Details for GF063P1-B104K by Tocos America Inc
Overview of GF063P1-B104K by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-104KE | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core | |
RFC0807B-104KE | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core | |
RFC0810B-104KE | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core |
Price & Stock for GF063P1-B104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF063P1-B104K
|
TME | Potentiometer: mounting, single turn, 100kΩ, 500mW, ±10%, linear Min Qty: 1 | 881 |
|
$0.2450 / $0.6300 | Buy Now |