There are no models available for this part yet.
Overview of GF063S-B502K by Tocos America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GF063S-B502K by Tocos America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GF063S-B502K
|
TME | Potentiometer: mounting, single turn, 5kΩ, 500mW, ±10%, linear Min Qty: 1 | 271 |
|
$0.3400 / $0.7180 | Buy Now |