Part Details for GF0668B by CUI Devices
Overview of GF0668B by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF0668B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5669-ND
|
DigiKey | SPEAKER 8OHM 3W TOP PORT 94DB Min Qty: 1 Lead time: 22 Weeks Container: Box |
543 In Stock |
|
$3.2310 / $5.4500 | Buy Now |
DISTI #
490-GF0668B
|
Mouser Electronics | Speakers & Transducers speaker, 66 mm square, 29 mm deep, paper, ferrite, 3 W, 8 ohm, 210 Hz, solder eyelets | 0 |
|
$3.4700 / $5.4500 | Order Now |
|
Future Electronics | GF Series 8 Ohm 200 Hz 94 dB 3 W 66 x 66 x 29 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7400 | Buy Now |
|
Future Electronics | GF Series 8 Ohm 200 Hz 94 dB 3 W 66 x 66 x 29 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | 66 mm, Square Frame, 3.0 W, 8 Ohm, Ferrite Magnet, Paper Cone | 0 |
|
$3.4800 / $4.9800 | Buy Now |