GF15BKLA
Hubbell Wiring Device-Kellems
Description: Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle

Overview of GF15BKLA by Hubbell Wiring Device-Kellems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for GF15BKLA by Hubbell Wiring Device-Kellems

Part # Manufacturer Description Stock Price Buy
DISTI # 84M9301
Newark Gfci, Receptacle, 5-15R, Gfci Type:Receptacle, Gfci Plug Type:-, Gfci Receptacle Type:Nema 5-15, Current Rating:15A, Voltage Rating:125Vac, Cord Length - Imperial:-, Cord Length - Metric:-, Product Range:Tradeselect Series Rohs Compliant: Yes |Hubbell Wiring Devices GF15BKLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for GF15BKLA by Hubbell Wiring Device-Kellems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GF15BKLA by Hubbell Wiring Device-Kellems

GF15BKLA
Hubbell Wiring Device-Kellems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUBBELL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: CSA, NEMA, UL
Body/Shell Style
RECEPTACLE
Connector Type
MAINS POWER CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
15A, 125V
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Termination Type
SCREW
Total Number of Contacts
3
Want to compare parts?
  1. GF15BKLA
    Hubbell Wiring Device-Kellems
    Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle
    VS

Alternate Parts for GF15BKLA

This table gives cross-reference parts and alternative options found for GF15BKLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF15BKLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HBL5260ISA Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle Hubbell Wiring Device-Kellems GF15BKLA vs HBL5260ISA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GF15BKLA by Hubbell Wiring Device-Kellems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GF15BKLA by Hubbell Wiring Device-Kellems

Select Manufacturer
Which Manufacturer of GF15BKLA would you like to use for your alert(s)?
  • Please alert me when GF15BKLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GF15BKLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GF15BKLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GF15BKLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GF15BKLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GF15BKLA by Hubbell Wiring Device-Kellems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: