Part Details for GF1GHE3/5CA by Vishay Intertechnologies
Overview of GF1GHE3/5CA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF1GHE3/5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9640
|
Newark | 1A,400V,std,smd.superect |Vishay GF1GHE3/5CA Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
GF1GHE3/5CA
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1GHE3/5CA) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Container: Reel | 0 |
|
RFQ | |
DISTI #
GF1GHE3/5CA
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1GHE3/5CA) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Container: Reel | 0 |
|
RFQ |
Part Details for GF1GHE3/5CA
GF1GHE3/5CA CAD Models
GF1GHE3/5CA Part Data Attributes:
|
GF1GHE3/5CA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GF1GHE3/5CA
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1GHE3/5CA
This table gives cross-reference parts and alternative options found for GF1GHE3/5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1GHE3/5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1G-E3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1GHE3/5CA vs GF1G-E3/5CA |
GF1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN | Vishay Semiconductors | GF1GHE3/5CA vs GF1G |