Part Details for GF1GHE3_A/I by Vishay Intertechnologies
Overview of GF1GHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GF1GHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0590
|
Newark | 1A,400V,std Superect,not For New Design |Vishay GF1GHE3_A/I Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3310 | Buy Now |
DISTI #
GF1GHE3_A/I
|
Avnet Americas | Diode Super-fast Recover 400V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1GHE3_A/I) Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3293 | Buy Now |
DISTI #
625-GF1GHE3_A/I
|
Mouser Electronics | Rectifiers 400V 30Amp AEC-Q101 RoHS: Compliant | 0 |
|
$0.2530 / $0.3110 | Order Now |
DISTI #
GF1GHE3_A/I
|
Avnet Americas | Diode Super-fast Recover 400V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1GHE3_A/I) Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3293 | Buy Now |
DISTI #
DLGL6465
|
Rutronik | SI-DIODE 1A 400V GF1 RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Container: Reel |
Stock DE - 19500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4064 / $0.4343 | Buy Now |
Part Details for GF1GHE3_A/I
GF1GHE3_A/I CAD Models
GF1GHE3_A/I Part Data Attributes:
|
GF1GHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GF1GHE3_A/I
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-10-09 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1GHE3_A/I
This table gives cross-reference parts and alternative options found for GF1GHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1GHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CZ4004RHG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | GF1GHE3_A/I vs 2CZ4004RHG |
HS1GF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GF1GHE3_A/I vs HS1GF2 |
FSM14PL-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | GF1GHE3_A/I vs FSM14PL-TP-HF |
1C5616GG | 1A, 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | GF1GHE3_A/I vs 1C5616GG |
1C5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | GF1GHE3_A/I vs 1C5616 |
76-4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Minireel Components | GF1GHE3_A/I vs 76-4936 |
F1GFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GF1GHE3_A/I vs F1GFSF3 |
EGFM104-MH1-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | GF1GHE3_A/I vs EGFM104-MH1-H |
FES1GWTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | GF1GHE3_A/I vs FES1GWTRTB |
HS1GF1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GF1GHE3_A/I vs HS1GF1 |