Part Details for GF1J by Fairchild Semiconductor Corporation
Overview of GF1J by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GF1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214BA | 951 |
|
$0.1234 / $0.2313 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 600V, DO-214AC RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$0.1028 / $0.1209 | Buy Now |
Part Details for GF1J
GF1J CAD Models
GF1J Part Data Attributes
|
GF1J
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GF1J
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMA, JEDEC DO-214, VARIATION AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1J
This table gives cross-reference parts and alternative options found for GF1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 | General Instrument Corp | GF1J vs GF1J |
GF1JHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1J vs GF1JHE3/67A |
RGF1JHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1J vs RGF1JHE3_A/H |
GF1J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, SMBJ, 2 PIN | Microsemi Corporation | GF1J vs GF1J |
GF1JHE3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1J vs GF1JHE3/5CA |
GF1J | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | GF1J vs GF1J |
GF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA | International Semiconductor Inc | GF1J vs GF1J |
RGF1JHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | GF1J vs RGF1JHE3_A/I |