-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A General Purpose Rectifier, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1261
|
Newark | Diode, Rectifier, 1A, 600V, Sma, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:2Μs, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi GF1J Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4243 |
|
$0.1520 / $0.5740 | Buy Now |
DISTI #
58K1567
|
Newark | Standard Diode, 1A, 600V, Do-214Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:2Μs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi GF1J Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
GF1JFSCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58064 In Stock |
|
$0.1047 / $0.4900 | Buy Now |
DISTI #
GF1J
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: GF1J) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 / $0.1227 | Buy Now |
DISTI #
512-GF1J
|
Mouser Electronics | Rectifiers 1.0a Rectifier General Purpose RoHS: Compliant | 94769 |
|
$0.1190 / $0.4900 | Buy Now |
|
Future Electronics | GF1 Series 1 A General Purpose Surface Mount Ultrafast Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1090 / $0.1130 | Buy Now |
|
Future Electronics | GF1 Series 1 A General Purpose Surface Mount Ultrafast Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1090 / $0.1130 | Buy Now |
DISTI #
GF1J
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: GF1J) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 / $0.1227 | Buy Now |
DISTI #
GF1J
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: GF1J) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 / $0.1227 | Buy Now |
DISTI #
GF1J
|
Avnet Asia | Diode Switching 600V 1A 2-Pin DO-214AC T/R (Alt: GF1J) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0975 / $0.1091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GF1J
onsemi
Buy Now
Datasheet
|
Compare Parts:
GF1J
onsemi
1.0A General Purpose Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for GF1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 | General Instrument Corp | GF1J vs GF1J |
GF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | GF1J vs GF1J |
GF1JHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1J vs GF1JHE3/67A |
RGF1JHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1J vs RGF1JHE3_A/H |
GF1J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, SMBJ, 2 PIN | Microsemi Corporation | GF1J vs GF1J |
GF1JHE3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1J vs GF1JHE3/5CA |
GF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA | International Semiconductor Inc | GF1J vs GF1J |
RGF1JHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | GF1J vs RGF1JHE3_A/I |