GF1K-E3/67A
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA,

Overview of GF1K-E3/67A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for GF1K-E3/67A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 97K0530
Newark Diode, Standard, 1A, 800V, Surface Mount- Smd, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:3µs, Forward Surge Current:30A Rohs Compliant: Yes |Vishay GF1K-E3/67A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1824
  • 1 $0.4500
  • 10 $0.3820
  • 25 $0.3470
  • 50 $0.3110
  • 100 $0.2760
$0.2760 / $0.4500 Buy Now
DISTI # 76K5448
Newark Standard Power Diode, Single, 800 V, 1 A, 1.1 V, 30 A, 175 C |Vishay GF1K-E3/67A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2140
  • 10,000 $0.1870
  • 20,000 $0.1670
  • 30,000 $0.1540
  • 50,000 $0.1400
$0.1400 / $0.2140 Buy Now
DISTI # GF1K-E3/67A
Avnet Americas 1A,800V,STD,SMD. SUPERECT. - Tape and Reel (Alt: GF1K-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1095
$0.1095 Buy Now
DISTI # 625-GF1K-E3/67A
Mouser Electronics Rectifiers 800 Volt 1.0 Amp Glass Passivated RoHS: Compliant 6355
  • 1 $0.4200
  • 10 $0.3570
  • 100 $0.2570
  • 500 $0.2070
  • 1,000 $0.1860
  • 1,500 $0.1480
  • 9,000 $0.1380
  • 24,000 $0.1350
  • 49,500 $0.1340
$0.1340 / $0.4200 Buy Now
Future Electronics GF1K Series 800 V 3 ms Surface Mount Glass Passivated Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel 0
Reel
  • 1,500 $0.1400
  • 3,000 $0.1370
  • 6,000 $0.1350
  • 7,500 $0.1340
  • 22,500 $0.1290
$0.1290 / $0.1400 Buy Now
Future Electronics GF1K Series 800 V 3 ms Surface Mount Glass Passivated Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,500 $0.1400
  • 3,000 $0.1370
  • 6,000 $0.1350
  • 7,500 $0.1340
  • 22,500 $0.1290
$0.1290 / $0.1400 Buy Now
DISTI # 62505574
Verical Diode Switching 800V 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2229 Americas - 3000
  • 1,500 $0.1380
  • 30,000 $0.1326
$0.1326 / $0.1380 Buy Now
DISTI # 66386438
Verical Diode Switching 800V 1A 2-Pin DO-214BA T/R Min Qty: 222 Package Multiple: 1 Date Code: 2229 Americas - 575
  • 222 $0.1413
  • 500 $0.1400
$0.1400 / $0.1413 Buy Now
DISTI # GF1K-E3/67A
TTI Rectifiers 800 Volt 1.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel Americas - 0
  • 6,000 $0.1390
  • 9,000 $0.1360
  • 15,000 $0.1340
  • 22,500 $0.1310
  • 37,500 $0.1280
  • 60,000 $0.1260
  • 300,000 $0.1230
$0.1230 / $0.1390 Buy Now
DISTI # GF1K-E3/67A
TME Diode: rectifying, SMD, 800V, 1A, DO214BA, Ufmax: 1.2V, Ifsm: 30A Min Qty: 5 620
  • 5 $0.2940
  • 25 $0.2640
  • 100 $0.2330
  • 500 $0.2100
  • 1,500 $0.1950
$0.1950 / $0.2940 Buy Now
Chip 1 Exchange INSTOCK 42559
RFQ
DISTI # GF1K-E3/67A
Avnet Asia 1A,800V,STD,SMD. SUPERECT. (Alt: GF1K-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days 0
  • 6,000 $0.3931
  • 12,000 $0.3876
  • 18,000 $0.3823
  • 30,000 $0.3772
  • 60,000 $0.3672
  • 150,000 $0.3578
  • 300,000 $0.3489
$0.3489 / $0.3931 Buy Now
DISTI # C1S803609187598
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes 3000
  • 1,500 $0.1380
$0.1380 Buy Now
DISTI # C1S804000314318
Chip1Stop Diode Switching 800V 1A 2-Pin DO-214BA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 575
  • 5 $0.1130
  • 500 $0.1120
$0.1120 / $0.1130 Buy Now
DISTI # C1S803604200663
Chip1Stop Diode Switching 800V 1A 2-Pin DO-214BA T/R RoHS: Compliant pbFree: Yes 6
  • 10 $0.1780
$0.1780 Buy Now
DISTI # GF1K-E3/67A
EBV Elektronik Diode Switching 800V 1A 2-Pin DO-214BA T/R (Alt: GF1K-E3/67A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1500 1500
  • 1,500 $0.1968
$0.1968 Buy Now

CAD Models for GF1K-E3/67A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GF1K-E3/67A by Vishay Intertechnologies

GF1K-E3/67A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Breakdown Voltage-Min
800 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
2 µs
Reverse Test Voltage
800 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. GF1K-E3/67A
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA,
    VS

Alternate Parts for GF1K-E3/67A

This table gives cross-reference parts and alternative options found for GF1K-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1K-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GF1K 1.0A General Purpose Rectifier, 7500-REEL onsemi GF1K-E3/67A vs GF1K
Part Number Description Manufacturer Compare
GF1K 1.0A General Purpose Rectifier, 7500-REEL onsemi GF1K-E3/67A vs GF1K

Related Parts for GF1K-E3/67A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GF1K-E3/67A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GF1K-E3/67A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GF1K-E3/67A would you like to use for your alert(s)?
  • Please alert me when GF1K-E3/67A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GF1K-E3/67A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GF1K-E3/67A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GF1K-E3/67A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GF1K-E3/67A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GF1K-E3/67A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: