Part Details for GF1M1FASCLCE-15-1880.8 by Amphenol Positronic
Overview of GF1M1FASCLCE-15-1880.8 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1880A | Analog Devices | LTC2874 Demo Board - Quad IO-L | |
LT1880CS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec | |
LT1880IS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec |
Price & Stock for GF1M1FASCLCE-15-1880.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSGF1M1FASCLCE-15-1880.8
|
Heilind Electronics | POWER PIN SOCKET 300 VAC 2P SOLDER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSGF1M1FASCLCE-15-1880.8
|
Interstate Connecting Components | POWER PIN SOCKET 300 VAC 2P SOLDER | 0 |
|
Buy Now |