Part Details for GF20IL by Hubbell Wiring Device-Kellems
Overview of GF20IL by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF20IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8826
|
Newark | Ground Fault Circuit Interrupter Receptacle, Connector Type:-, Current Rating:20A, Connector Colour:-, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:-, Body Material:Thermoplastic, Colour:Ivory, Frequency:60Hz Rohs Compliant: Yes |Hubbell Wiring Devices GF20IL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |