Part Details for GF221NAU by Siemens
Overview of GF221NAU by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF221NAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-GF221NAU-ND
|
DigiKey | GDSS FU 2P3W 240V 30A NEMA 1 RET Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$96.5100 | Buy Now |
DISTI #
982-GF221NAU
|
Mouser Electronics | Disconnect Switches GDSS FU 2P3W 240V 30A NEMA 1 RET SER A | 0 |
|
$68.8500 / $90.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$67.8700 / $86.0600 | Buy Now |