There are no models available for this part yet.
Overview of GF2F00SCLCE-15-1880.8 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1880A | Analog Devices | LTC2874 Demo Board - Quad IO-L | |
LT1880CS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec | |
LT1880IS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec |
Price & Stock for GF2F00SCLCE-15-1880.8 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POSGF2F00SCLCE-15-1880.8
|
Heilind Electronics | POWER SERIES 300 VAC 2P SOLDER | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGF2F00SCLCE-15-1880.8
|
Interstate Connecting Components | POWER SERIES 300 VAC 2P SOLDER | 0 |
|
Buy Now |