Part Details for GF60252B1-1000U-ADP by SUNON USA
Overview of GF60252B1-1000U-ADP by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF60252B1-1000U-ADP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-GF60252B1-1000U-ADP-ND
|
DigiKey | FAN 60X25MM 24VDC GR487 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
270 In Stock |
|
$24.3512 / $32.6600 | Buy Now |
DISTI #
GF60252B1-1000U-AD
|
Avnet Americas | - Bulk (Alt: GF60252B1-1000U-AD) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
$11.0952 / $15.7928 | Buy Now |
DISTI #
369-GF60252B1100UADP
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 24VDC, Ball, Auto Restart, GR487/Salt Fog, D06109420G-00 RoHS: Compliant | 0 |
|
$27.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$12.6800 | Buy Now |
DISTI #
GF60252B1-1000U-AD
|
Avnet Americas | - Bulk (Alt: GF60252B1-1000U-AD) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
$11.0952 / $15.7928 | Buy Now |
DISTI #
000000000007167255
|
Sager | DC Fans Axial Fan, 60x60x25mm, 24VDC, Ball, Auto Restart, GR487/Salt Fog, D06109420G-00 Min Qty: 1 | 0 |
|
$24.2700 / $27.9000 | Buy Now |