Part Details for GF711S by ifm efector inc
Overview of GF711S by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF711S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-GF711S-ND
|
DigiKey | SENSOR PROX INDUCTIV 0.5-4MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$211.0000 | Buy Now |
|
Neutron USA | Inductive safety prox sensor, 12mm diameter, 4mm flush range, DC PNP, N.O, M12 | 50 |
|
$354.2700 | Buy Now |