Part Details for GFL2B050302 by Altech Corporation
Overview of GFL2B050302 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GFL2B050302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFL2B050302-ND
|
DigiKey | MCCB+EGFP 5A240V AC 30MA B TRIP Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Ground Fault Sensing 1Pole 5A 240VAC RoHS: Compliant | 0 |
|
$74.5200 / $94.4900 | Buy Now |