Part Details for GFL2C15300S by Altech Corporation
Overview of GFL2C15300S by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GFL2C15300S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFL2C15300S-ND
|
DigiKey | MCCB+EGFP 15A120240V AC 300MA C Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Ground Fault Sensing 2Pole 15A 120V/240VAC RoHS: Compliant | 0 |
|
$106.6900 / $124.8800 | Buy Now |
Part Details for GFL2C15300S
GFL2C15300S CAD Models
GFL2C15300S Part Data Attributes
|
GFL2C15300S
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFL2C15300S
Altech Corporation
Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 53 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
Alternate Parts for GFL2C15300S
This table gives cross-reference parts and alternative options found for GFL2C15300S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFL2C15300S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFL2D15100SN | Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2C15300S vs GFL2D15100SN |
GFL2B15030SN | Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2C15300S vs GFL2B15030SN |
GFL2D15100S | Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2C15300S vs GFL2D15100S |
GFL2C15100S | Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2C15300S vs GFL2C15100S |
GFL2D15030SN | Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2C15300S vs GFL2D15030SN |
GFL2D15010S | Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2C15300S vs GFL2D15010S |
GFL2C15030SN | Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2C15300S vs GFL2C15030SN |