Part Details for GFL2C30100SN by Altech Corporation
Overview of GFL2C30100SN by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GFL2C30100SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFL2C30100SN-ND
|
DigiKey | MCCB+EGFP 30A120240V AC 100MA C Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | 10kA UL489 Listed Branch Circuit Breaker with Equipment Ground Fault Protection (RCBO) RoHS: Compliant | 0 |
|
$106.6900 / $124.8800 | Buy Now |
Part Details for GFL2C30100SN
GFL2C30100SN CAD Models
GFL2C30100SN Part Data Attributes:
|
GFL2C30100SN
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFL2C30100SN
Altech Corporation
Magnetic Circuit Breaker, 2 Pole(s), 30A, 240VAC, Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 53 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |