There are no models available for this part yet.
Overview of GFL2D201002 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GFL2D201002 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GFL2D201002-ND
|
DigiKey | MCCB+EGFP 20A240V AC 100MA D TRI Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$139.7600 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Ground Fault Protector 2Pole 20A 240VAC RoHS: Compliant | 0 |
|
$90.7600 / $115.0800 | Buy Now |
CAD Models for GFL2D201002 by Altech Corporation
Part Data Attributes for GFL2D201002 by Altech Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
35 mm
|
Body Height
|
60 mm
|
Body Length or Diameter
|
105 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|
Alternate Parts for GFL2D201002
This table gives cross-reference parts and alternative options found for GFL2D201002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFL2D201002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFL2D203002 | Magnetic Circuit Breaker, 1 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D201002 vs GFL2D203002 |
GFL2C203002 | Magnetic Circuit Breaker, 1 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D201002 vs GFL2C203002 |