GFL2D250102
Altech Corporation
Description: Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, Din Rail Mount,

Overview of GFL2D250102 by Altech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for GFL2D250102 by Altech Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $102.5600
  • 6 $94.6700
  • 12 $91.8400
  • 30 $87.8800
  • 54 $84.2400
  • 102 $82.9800
  • 252 $80.8800
$80.8800 / $102.5600 Buy Now

CAD Models for GFL2D250102 by Altech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GFL2D250102 by Altech Corporation

GFL2D250102
Altech Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALTECH CORP
Reach Compliance Code
compliant
Actuator Type
TOGGLE
Body Breadth
35 mm
Body Height
60 mm
Body Length or Diameter
105 mm
Circuit Function
TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Mounting Feature
DIN RAIL
Number of Poles
1
Rated Breaking Capacity
10000 A
Rated Current
25 A
Rated Voltage(AC)
240 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. GFL2D250102
    Altech Corporation
    Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, Din Rail Mount,
    VS

Alternate Parts for GFL2D250102

This table gives cross-reference parts and alternative options found for GFL2D250102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFL2D250102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GFL2C250102 Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, Din Rail Mount, Altech Corporation GFL2D250102 vs GFL2C250102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GFL2D250102 by Altech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GFL2D250102 by Altech Corporation

Select Manufacturer
Which Manufacturer of GFL2D250102 would you like to use for your alert(s)?
  • Please alert me when GFL2D250102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GFL2D250102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GFL2D250102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GFL2D250102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GFL2D250102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GFL2D250102 by Altech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: