Part Details for GFL2D25030S by Altech Corporation
Overview of GFL2D25030S by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GFL2D25030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFL2D25030S-ND
|
DigiKey | MCCB+EGFP 25A120240V AC 30MA D T Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
70989311
|
RS | Circuit Breaker, Ground Fault Protection, 120/240 VAC, 25A, GFL Series | Altech Corp GFL2D25030S RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$106.0600 / $111.6400 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Ground Fault Sensing 2Pole 25A 120V/240VAC RoHS: Compliant | 0 |
|
$92.3500 / $108.1000 | Buy Now |
Part Details for GFL2D25030S
GFL2D25030S CAD Models
GFL2D25030S Part Data Attributes
|
GFL2D25030S
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFL2D25030S
Altech Corporation
Magnetic Circuit Breaker, 2 Pole(s), 25A, 240VAC, Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 53 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |