Part Details for GFN10 (ALTERNATE: G201923) by Mersen Electrical Power
Overview of GFN10 (ALTERNATE: G201923) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFN10 (ALTERNATE: G201923)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978306
|
RS | Fuse, Midget, Time-Delay, Glass Body, 10X38mm, 200kA I.R, 250VAC, 10A | Mersen GFN10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9100 / $24.8900 | RFQ |