Part Details for GFP3C20MTL by Hubbell Wiring Device-Kellems
Overview of GFP3C20MTL by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFP3C20MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8445
|
Newark | Gfci, Power Cord, L5-20P/L5-20R, 3Ft, Gfci Type:Power Cord, Gfci Plug Type:Nema L5-20, Gfci Receptacle Type:Nema L5-20, Current Rating:20A, Voltage Rating:120Vac, Cord Length - Imperial:3Ft, Cord Length - Metric:914Mm Rohs Compliant: No |Hubbell Wiring Devices GFP3C20MTL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.5300 / $325.2600 | Buy Now |
DISTI #
000000000000371149
|
Sager | Hubbell | 0 |
|
Buy Now |