Part Details for GFP4045TS-S1 by SMC Diode Solutions
Overview of GFP4045TS-S1 by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFP4045TS-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-GFP4045TS-S1-ND
|
DigiKey | TRENCH SCHOTTKY MODULE 45V 40A G Min Qty: 1 Lead time: 12 Weeks Container: Tube |
72 In Stock |
|
$0.4032 / $1.0700 | Buy Now |