Part Details for GFP50C15WM by Hubbell Wiring Device-Kellems
Overview of GFP50C15WM by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFP50C15WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7036
|
Newark | Gfci, Power Cord, 5-15P/5-15R, 50Ft, Gfci Type:Power Cord, Gfci Plug Type:Nema 5-15, Gfci Receptacle Type:Nema 5-15, Current Rating:15A, Voltage Rating:120Vac, Cord Length - Imperial:50Ft, Cord Length - Metric:15.24M Rohs Compliant: Yes |Hubbell Wiring Devices GFP50C15WM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001045484
|
Sager | Hubbell | 0 |
|
Buy Now |