Part Details for GFPL2F000H by Amphenol Positronic
Overview of GFPL2F000H by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GFPL2F000H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6558
|
Newark | Gfpl2F000H |Positronic GFPL2F000H Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $11.2200 | Buy Now |
DISTI #
2899-GFPL2F000H-ND
|
DigiKey | GFPL2F000H Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$5.1000 / $6.6100 | Buy Now |
DISTI #
276-GFPL2F000H
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 69 |
|
$7.5800 / $12.4600 | Buy Now |
DISTI #
POSGFPL2F000H
|
Heilind Electronics | POWER SERIES CONTACT | Americas - 0 in Stock |
|
$8.6554 / $11.2200 | Buy Now |
DISTI #
GFPL2F000H
|
TTI | Power to the Board Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSGFPL2F000H
|
Interstate Connecting Components | POWER SERIES CONTACT | 0 |
|
$8.6554 / $11.2200 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 73 |
|
$5.2600 / $7.6800 | Buy Now |
DISTI #
GFPL2F000H
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for GFPL2F000H
GFPL2F000H CAD Models
GFPL2F000H Part Data Attributes:
|
GFPL2F000H
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFPL2F000H
Amphenol Positronic
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for GFPL2F000H
This table gives cross-reference parts and alternative options found for GFPL2F000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFPL2F000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFC-250-PE/M95 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | GFPL2F000H vs AFC-250-PE/M95 |
AFC-150-PE/M70 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | GFPL2F000H vs AFC-150-PE/M70 |
0917790011 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | GFPL2F000H vs 0917790011 |
AFC-065-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | GFPL2F000H vs AFC-065-PC/2AWG |
43255-0008 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Molex | GFPL2F000H vs 43255-0008 |
10080594-2AD0024LF | Rectangular Power Connector, 2 Contact(s), Female, LEAD FREE | Amphenol FCi | GFPL2F000H vs 10080594-2AD0024LF |
AFC-065-PE/2AWG | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | GFPL2F000H vs AFC-065-PE/2AWG |
AFC-150-PE/M50 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | GFPL2F000H vs AFC-150-PE/M50 |
AFC150-PE/050 | Rectangular Power Connector, 2 Contact(s), Female, ROHS COMPLIANT | Schaffner | GFPL2F000H vs AFC150-PE/050 |
AFC150-PC/1/0 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Schaffner | GFPL2F000H vs AFC150-PC/1/0 |