Part Details for GFPL4F000H by Amphenol Positronic
Overview of GFPL4F000H by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GFPL4F000H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6578
|
Newark | Gfpl4F000H |Positronic GFPL4F000H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.9900 | Buy Now |
DISTI #
276-GFPL4F000H
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$10.0200 / $14.8800 | Order Now |
DISTI #
POSGFPL4F000H
|
Heilind Electronics | FEMALE GOLD FISH CONNECTOR | Americas - 0 in Stock |
|
$10.4400 / $13.9200 | Buy Now |
DISTI #
POSGFPL4F000H
|
Interstate Connecting Components | FEMALE GOLD FISH CONNECTOR | 0 |
|
$10.4400 / $13.9200 | Buy Now |
Part Details for GFPL4F000H
GFPL4F000H CAD Models
GFPL4F000H Part Data Attributes:
|
GFPL4F000H
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFPL4F000H
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for GFPL4F000H
This table gives cross-reference parts and alternative options found for GFPL4F000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFPL4F000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM42023-D | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Foxconn | GFPL4F000H vs HM42023-D |
009276004021006 | Rectangular Power Connector, 4 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | GFPL4F000H vs 009276004021006 |
PLAH04F9300C2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFPL4F000H vs PLAH04F9300C2 |
10080068-3FA0053LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | GFPL4F000H vs 10080068-3FA0053LF |
10074342-001LF | Rectangular Power Connector, 4 Contact(s), Female, LEAD FREE | Amphenol FCi | GFPL4F000H vs 10074342-001LF |
UPS-04-04.0-02-L-V-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Samtec Inc | GFPL4F000H vs UPS-04-04.0-02-L-V-LC |
PLA04F400C2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | GFPL4F000H vs PLA04F400C2 |
PLAH04F9200C1 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFPL4F000H vs PLAH04F9200C1 |
PLAH04F3200A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | GFPL4F000H vs PLAH04F3200A2 |
10080068-2EE0015LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | GFPL4F000H vs 10080068-2EE0015LF |