There are no models available for this part yet.
Overview of GFPST2315 by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GFPST2315 by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75115574
|
RS | PORT GFCI, 30A 240V, AUTO, 6ft | Hubbell Wiring Device-Kellems GFPST2315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$603.0800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$529.2000 / $560.1200 | Buy Now |