Part Details for GFR2B16030 by Altech Corporation
Overview of GFR2B16030 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFR2B16030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0477
|
Newark | Connectors |Altech GFR2B16030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
845-GFR2B16030
|
Mouser Electronics | Circuit Breaker Accessories EGFP+OL, 16A/277V AC, 30mA, | 0 |
|
$97.2500 / $131.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.1600 / $113.0600 | Buy Now |
Part Details for GFR2B16030
GFR2B16030 CAD Models
GFR2B16030 Part Data Attributes:
|
GFR2B16030
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFR2B16030
Altech Corporation
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |