Part Details for GFR2C20100 by Altech Corporation
Overview of GFR2C20100 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFR2C20100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Ground Fault Protector 2Pole 20A 277VAC RoHS: Compliant | 0 |
|
$89.1600 / $113.0600 | Buy Now |
Part Details for GFR2C20100
GFR2C20100 CAD Models
GFR2C20100 Part Data Attributes
|
GFR2C20100
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFR2C20100
Altech Corporation
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |