Part Details for GFR4B25100 by Altech Corporation
Overview of GFR4B25100 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFR4B25100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-GFR4B25100
|
Mouser Electronics | Circuit Breaker Accessories EGFP+OL, 25A/480Y/277V AC, 100mA, | 0 |
|
$193.9500 / $243.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.5900 / $193.9700 | Buy Now |
Part Details for GFR4B25100
GFR4B25100 CAD Models
GFR4B25100 Part Data Attributes
|
GFR4B25100
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFR4B25100
Altech Corporation
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 70 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |