Part Details for GFR8300HWL by Hubbell Wiring Device-Kellems
Overview of GFR8300HWL by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFR8300HWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K4066
|
Newark | Ground Fault Circuit Interrupter Receptacle, Connector Type:Medical Grade Outlet Strip, Current Rating:20A, Connector Colour:White, Connector Body Material:Thermoplastic Body, Voltage Rating Vac:120V, Product Range:-, Colour:White Rohs Compliant: Yes |Hubbell Wiring Devices GFR8300HWL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |