Part Details for GFRST52M by Hubbell Premise Wiring
Overview of GFRST52M by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFRST52M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73514823
|
RS | 15A MARINE SELF TEST (BAG), GFR, BROWN | Hubbell Wiring Device-Kellems GFRST52M Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$87.3400 | RFQ |
|
Onlinecomponents.com | 15A MARINE SELF TEST (BAG) GFR, BROWN RoHS: Compliant |
10 In Stock |
|
$67.5200 / $83.5500 | Buy Now |
|
Master Electronics | 15A MARINE SELF TEST (BAG) GFR, BROWN RoHS: Compliant |
10 In Stock |
|
$67.5200 / $83.5500 | Buy Now |