GFSH109M93H/AA
Amphenol Positronic
Description: Board Connector, Male, Straight, Press Fit Terminal, Locking, Orange Insulator

Overview of GFSH109M93H/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for GFSH109M93H/AA by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK2622
Newark Rect Pwr Conn, Plug, 19Pos, Press Fit, No. Of Contacts:19Contacts, Product Range:Gfsh Series, Connector Mounting:Pcb Mount, Contact Termination Type:Press Fit, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Connector Shell Size:- Rohs Compliant: Yes |Positronic GFSH109M93H/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 25
  • 1 $33.2000
  • 10 $33.2000
  • 25 $33.2000
  • 50 $33.2000
  • 100 $33.2000
$33.2000 Buy Now
DISTI # 276-GFSH109M93HAA
Mouser Electronics Power to the Board GFSH Series 19 Position Pin (Male) Press-Fit Clearance Hole Power Connector RoHS: Compliant 6
  • 1 $44.2000
  • 10 $40.5700
  • 25 $39.0000
  • 50 $37.7000
  • 100 $35.6200
$35.6200 / $44.2000 Buy Now

CAD Models for GFSH109M93H/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GFSH109M93H/AA by Amphenol Positronic

GFSH109M93H/AA
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Amphenol
Board Mounting Option
HOLE .138-.163
Body Breadth
0.492 inch
Body Depth
0.728 inch
Body Length
2.205 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
9 mΩ
Contact Style
HYBRID
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
ORANGE
Insulator Material
GLASS FILLED POLYAMIDE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Reference Standard
UL,TUV
Terminal Length
0.225 inch
Termination Type
PRESS FIT
Want to compare parts?
  1. GFSH109M93H/AA
    Amphenol Positronic
    Board Connector, Male, Straight, Press Fit Terminal, Locking, Orange Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GFSH109M93H/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GFSH109M93H/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of GFSH109M93H/AA would you like to use for your alert(s)?
  • Please alert me when GFSH109M93H/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GFSH109M93H/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GFSH109M93H/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GFSH109M93H/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GFSH109M93H/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GFSH109M93H/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: