Part Details for GFSH435F37H/AA by Amphenol Positronic
Overview of GFSH435F37H/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFSH435F37H/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2623
|
Newark | Rect Pwr Conn, Rcpt, 25Pos, Tht, No. Of Contacts:25Contacts, Product Range:Gfsh Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Positronic GFSH435F37H/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$40.5600 | Buy Now |
DISTI #
276-GFSH435F37HAA
|
Mouser Electronics | Power to the Board GFSH Series 25 Position Socket (Female) Solder Tail Clearance Hole Power Connector RoHS: Compliant | 8 |
|
$47.6800 / $59.1700 | Buy Now |
DISTI #
POSGFSH435F37H/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH435F37H/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4128198
|
element14 Asia-Pacific | RECT PWR CONN, RCPT, 25POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$53.0888 / $59.1409 | Buy Now |
DISTI #
4128198
|
Farnell | RECT PWR CONN, RCPT, 25POS, THT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 25 |
|
$58.8377 / $77.3357 | Buy Now |