Part Details for GFSH435F38N/AA by Amphenol Positronic
Overview of GFSH435F38N/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFSH435F38N/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2269
|
Newark | Rect Pwr Conn, Rcpt, 25Pos, Pcb, No. Of Contacts:25Contacts, Product Range:Gfsh Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Positronic GFSH435F38N/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$26.2000 / $75.2000 | Buy Now |
DISTI #
276-GFSH435F38N/AA
|
Mouser Electronics | Power to the Board | 0 |
|
$52.0100 / $64.5400 | Order Now |
DISTI #
POSGFSH435F38N/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH435F38N/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |