Part Details for GFSH435M37H/AA by Amphenol Positronic
Overview of GFSH435M37H/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFSH435M37H/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2625
|
Newark | Rect Pwr Conn, Plug, 25Pos, Tht, No. Of Contacts:25Contacts, Product Range:Gfsh Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Positronic GFSH435M37H/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$25.5600 | Buy Now |
DISTI #
276-GFSH435M37HAA
|
Mouser Electronics | Power to the Board GFSH Series 25 Position Pin (Male) Solder Tail Clearance Hole Power Connector RoHS: Compliant | 8 |
|
$30.0400 / $40.5600 | Buy Now |
DISTI #
POSGFSH435M37H/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH435M37H/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4128201
|
element14 Asia-Pacific | RECT PWR CONN, PLUG, 25POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$33.4691 / $37.2863 | Buy Now |
DISTI #
4128201
|
Farnell | RECT PWR CONN, PLUG, 25POS, THT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 25 |
|
$37.0421 / $48.6929 | Buy Now |